Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 121.220 |
10+ | kr 97.050 |
25+ | kr 95.120 |
100+ | kr 93.190 |
250+ | kr 91.250 |
Product Information
Product Overview
The 02050000004 is a 2.54mm 160-position 5-row HAR-BUS® 64 VME64X Female Connector for crimp contacts and use in HAR-BUS® 64 shroud. Straight orientation, with flange, copper alloy contacts and crimp termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PBT Insulation with UL94V-0 classification
- Additional contacts for I/O and system upgrade
- Supports plug-and-play function
- Improved signal/ground ratio for reliable signal data transfer
- Live insertion for replacing processor or memory cards without closing down system
Applications
Industrial
Technical Specifications
har-bus 64
Receptacle
5 Row
Gold Plated Contacts
-
160Contacts
2.54mm
z + a + b + c + d
Copper
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate