Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 233.070 |
5+ | kr 210.690 |
10+ | kr 188.300 |
25+ | kr 182.500 |
50+ | kr 176.700 |
Product Information
Product Overview
The 02-01-160-2101 is a 160-position 5-row male HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Angled orientation, 2.54mm pitch, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 2 according to IEC 61076-4-113 250 mating cycles
- Improved signal/ground ratio for reliable signal data transfer at rates up to 320MBps
- Four preleading contacts to prevent glitches during insertion of new cards into backplane
- Moulded in LCP for male and female connectors (UL94V-0)
- Partially gold plated terminations with formed tips serve as contact area for rear transition boards
Applications
Industrial
Technical Specifications
Har-Bus 64
Plug
5 Row
5Rows
-
160Contacts
2.54mm
-
Gold Plated Contacts
250
Technical Docs (3)
Alternatives for 02-01-160-2101
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate