Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 551.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 551.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASU190315BK1..
Order Code2321251
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric381mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RASU190315BK1 is an Universal Rack Shelf made of 14 or 16-gauge steel with rugged textured black powder painted finish. This RAS-series rack shelf has universal design that mounts to any standard EIA compliant rack or cabinet. Allows easy mounting of equipment or items that do not have rack mounting capabilities and tested up to nearly double the suggested load rating of 200lbs.
- Mounts to rack rails either as an internal shelf or external shelf/work area
- Solid version
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
381mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.711