Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPJU664L.
Order Code3649300
Product RangePJU Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,114.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,114.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJU664L.
Order Code3649300
Product RangePJU Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric154mm
External Width - Metric159mm
External Depth - Metric105mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6.05"
External Width - Imperial6.27"
External Depth - Imperial4.13"
Product RangePJU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
154mm
External Depth - Metric
105mm
Body Colour
Grey
External Height - Imperial
6.05"
External Depth - Imperial
4.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
159mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
6.27"
Product Range
PJU Series
Technical Docs (1)
Alternatives for PJU664L.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814