Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.120 |
5+ | kr 61.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1593HAMPITBU is a blue Plastic Enclosure for use with the Raspberry Pi B single board computer. It is made of ABS plastic with a satin texture. The enclosure is machined allow access to I/O connectors, often used controls or LEDs. This enclosure is secured with self tapping screws.
- Designs based on popular 1593 series plastic enclosures
- Machined to accept Raspberry Pi development board
Applications
Embedded Design & Development
Technical Specifications
For Use With
Raspberry Pi Model B Dev Boards
External Width
65.87mm
Product Range
1593HAM
External Height
30mm
External Depth
104.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1593HAMPITBU.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05