Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.050 |
5+ | kr 65.810 |
10+ | kr 63.500 |
20+ | kr 58.860 |
50+ | kr 54.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591BTCL
Order Code1877127
Product RangeT
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric31mm
External Width - Metric62mm
External Depth - Metric112mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial2.44"
External Depth - Imperial4.41"
Product RangeT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1591BTCL is a Multipurpose Enclosure with transparent PC (polycarbonate) body. NEMA-12K highest rating and IP54 protection rating. Lap joint construction provides protection against access of dust and splashing water. Molded from flame-retardant, easy to machine, translucent polycarbonate (material carries an UL flammability rating of 94V-0).
- Crystal clear color
Applications
Maintenance & Repair
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
31mm
External Depth - Metric
112mm
Body Colour
Unfinished
External Height - Imperial
1.22"
External Depth - Imperial
4.41"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
T
Technical Docs (1)
Alternatives for 1591BTCL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071