Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,655.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,655.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP263
Order Code2912784
Product Range1590ZGRP
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric120mm
External Width - Metric250mm
External Depth - Metric600mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial4.72"
External Width - Imperial9.84"
External Depth - Imperial23.62"
Product Range1590ZGRP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
120mm
External Depth - Metric
600mm
Body Colour
Grey
External Height - Imperial
4.72"
External Depth - Imperial
23.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
250mm
IP Rating
IP65
NEMA Rating
NEMA 4, 4X
External Width - Imperial
9.84"
Product Range
1590ZGRP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739