Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554VAPL
Order Code3255068
Product Range1554 Series
Technical Datasheet
47 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 72.460 |
5+ | kr 69.020 |
10+ | kr 65.590 |
20+ | kr 62.900 |
50+ | kr 60.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 72.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VAPL
Order Code3255068
Product Range1554 Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Colour-
For Use WithHammond 1554MPB6A, 1554PB6A, 1554MPB6B & 1554PB6B Pushbutton Enclosures
External Height - Metric226.82mm
External Width - Metric145.54mm
External Height - Imperial8.93"
External Width - Imperial5.73"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
226.82mm
External Height - Imperial
8.93"
Product Range
1554 Series
Panel Material
Steel
For Use With
Hammond 1554MPB6A, 1554PB6A, 1554MPB6B & 1554PB6B Pushbutton Enclosures
External Width - Metric
145.54mm
External Width - Imperial
5.73"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4