Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 405.630 |
3+ | kr 397.480 |
Product Information
Product Overview
The 1550Z220BK is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It is painted with tough polyester powder paint for a lasting finish, even after machining. Paint is applied to the entire enclosure (inside and out). The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Small
222.5mm
82.5mm
Black
8.76"
3.25"
No SVHC (21-Jan-2025)
Diecast Aluminium
146.5mm
IP66
NEMA 1, 4, 4X, 12, 13
5.77"
1550Z
Yes
Technical Docs (2)
Alternatives for 1550Z220BK..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate