Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 459.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 459.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1451-16BK3
Order Code2763729
Product Range1451
Cover TypeChassis Cover
Cover MaterialSteel
Cover ColourBlack
For Use WithHammond 1441 Series Enclosures
External Depth - Metric152.4mm
External Width - Metric254mm
External Height - Metric91mm
External Depth - Imperial6"
External Width - Imperial10"
External Height - Imperial3.58"
Product Range1451
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Chassis Cover
Cover Colour
Black
External Depth - Metric
152.4mm
External Height - Metric
91mm
External Width - Imperial
10"
Product Range
1451
Cover Material
Steel
For Use With
Hammond 1441 Series Enclosures
External Width - Metric
254mm
External Depth - Imperial
6"
External Height - Imperial
3.58"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1451-16BK3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.865