Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.560 |
5+ | kr 46.910 |
10+ | kr 45.190 |
20+ | kr 42.060 |
50+ | kr 38.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427G
Order Code1876537
Technical Datasheet
Fixing Centres3"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial8-32 UNC-2B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1427G is a Chassis Handle made of round steel with bright chrome-plated finish.
- 0.25"-Diameter handle
Applications
Industrial
Contents
Handle, 8-32 x 1/2" (2) Pan head screws and 2x Internal tooth lock washers.
Technical Specifications
Fixing Centres
3"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
8-32 UNC-2B
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041