Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A0510
Order Code9561757
Product RangeHE700
Technical Datasheet
11,342 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.810 |
10+ | kr 13.800 |
25+ | kr 11.410 |
50+ | kr 10.290 |
100+ | kr 9.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A0510
Order Code9561757
Product RangeHE700
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeHE700
Relay MountingThrough Hole
Coil Resistance0.15ohm
Switching Current Max500mA
Switching Voltage Max200V
Product Overview
HE721A0510 is a miniature DIL relay. This relay has lower power coil consumption than competing electromechanical devices.
- SPST-NO contact configuration
- Standard coil voltage is 5VDC
- Switching voltage is 200VDC
- Switching current is 500mA
- Switching power is 10W
- Operating temperature range from -40°C to 85°C
- Coil suppression diode
- Hermetically sealed switching contact
Applications
Security, Industrial, Power Management, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700
Coil Resistance
0.15ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (2)
Alternatives for HE721A0510
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002