Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00135762
Order Code3403418
Also Known AsGTIN UPC EAN: 4047443402547
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No00135762
Order Code3403418
Also Known AsGTIN UPC EAN: 4047443402547
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Versatile 3 port USB hub instantly adds additional connectivity options to your laptop or MacBook; provides 4K video output and 3 USB ports for additional peripherals.
- Provides three USB 2.0 ports and 4K HDMI output for adding an extra display (3840x2160)
- Well spaced USB ports; ideal for connecting large or non-standard devices
- High speed transfer rates up to 480Mb/s
- Compact design makes the hub ideal for travel use
- Compatible with Thunderbolt 3 ports
- Bus powered, no PSU required
- Supports Win 7/8/10 and Mac OS 10.8+
- 2 Year manufacturer warranty
Contents
Hub and user guide
Notes
Note: To make full use of this adaptor, the USB-C port must support DP Alt-mode.
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103