Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGSP-818 (CE)
Order Code3257407
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range9kHz to 1.8GHz
External Height221mm
External Width421mm
External Depth115mm
Weight5kg
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Alternatives for GSP-818 (CE)
1 Product Found
Product Overview
- 1.8GHz spectrum analyser
- Sensitivity is -148dBm/Hz typical at preamp on
- Built-in AM/FM demodulation
- Bandwidth zoom function
- ACPR/OCBW/CHPW, NdB bandwidth, frequency counter, noise marker, limit line functions
- Built-in 20dB preamplifier standard
- LAN and USB interface
- 10.4" SVGA output (800*600) display
Contents
Spectrum analyser, Power cord, Calibration certificate, CD (including quick start guide, user manual, Programming manual, PC software).
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 1.8GHz
External Width
421mm
Weight
5kg
Plug Type
-
Product Range
-
External Height
221mm
External Depth
115mm
Manufacturer Warranty
1 Year
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.8