Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15,804.000 |
Product Information
Product Overview
The GPT-9804 is a 200VA AC/DC withstanding voltage/insulation resistance/ground bond tester with manual or auto mode. High resolution of 1µA for measuring current, 2V for setting voltage. PWM amplifier to enhance the power efficiency and reliable testing. Maximum 100 memory block for test condition (step) setting and each step can be named individually. Remote terminal on the front panel for start and stop control. The series of safety tester is built upon a high-efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede the influence from the voltage fluctuation of the input AC source. This ensures a stable voltage supply for all the tests of the GPT-9800 series. The GPT-9800 series, equipped with a simple and clear panel layout, a high resolution dot matrix LCD display and colour LED indicators, allows operators to interpret measurement results easily and quickly.
- High efficiency and high stability output
- High accuracy and high resolution testing performance
- Safety guarding throughout the testing period
- Multiple protection mechanisms
- User-friendly interface
- Display: 240 x 64 Ice blue dot matrix LCD
- True RMS current measurement
- Controllable ramp-up time
- Zero crossing turn-on operation
- High intensity flash for caution and status indication
- Safety INTERLOCK function
Applications
Test & Measurement
Contents
AC 200VA AC/DC withstanding voltage/insulation resistance/ground bond tester, Quick start guide x 1, Power cord x 1, CD x 1, Interlock key x 1, Remote terminal male plug x 1, Test lead GHT-114 x 1, GHT-115 x 1, Calibration certificate.
Warnings
The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
GPT-9000 Series
0.1kV to 5kV
No SVHC (10-Jun-2022)
AC/DC Withstanding Voltage, Insulation Resistance, Ground Bond
0.1kV to 6kV
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate