Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-904
Order Code4380103
Product RangeDAQ-9600 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,529.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,529.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-904
Order Code4380103
Product RangeDAQ-9600 Series
Technical Datasheet
Accessory Type4 x 8 Two-Wire Switch Module
For Use WithGW Instek DAQ-9600 Series Data Acquisition System
Product RangeDAQ-9600 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
DAQ-904 is a 4 x 8 two- wire matrix module. DAQ-904 module can provide the most flexible connection path between your DUT and the test system, allowing different test instruments to be connected to multiple points on the DUT at the same time. DAQ-904 can connect the rows and columns of multiple modules to build larger matrices, such as 8 x 8, 4 x 16...etc. Up to 96 crosspoints can be built in a single instrument.
- Switching speed of 3ms
- 32 2-wire intersections
- 300V, 1A switching
- Up to 96 crosspoints (3 slots)
Technical Specifications
Accessory Type
4 x 8 Two-Wire Switch Module
Product Range
DAQ-9600 Series
For Use With
GW Instek DAQ-9600 Series Data Acquisition System
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6