Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,469.000 |
Product Information
Product Overview
The AFG-2025 is a 25MHz Arbitrary Waveform Function Generator allows user to set waveform parameters, including waveform type, frequency, amplitude, DC offset, modulation type and duty cycle, through keypad entry and/or the knob selection and display the set parameters on the 3.5-inch LCD screen. The AFG-2100/2000 series arbitrary function generator is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the educational and basic industrial requirements for an accurate and affordable signal source covering the output of sine, square (pulse), ramp (triangle), noise and arbitrary waveforms. The 20MSa/s sampling rate, 10-bit vertical resolution and 4k point memory of this series provides user with a flexible environment for creating the specific waveform output as needed.
- Sine, square, triangular, noise and arbitrary waveform
- 20MSa/s Sampling rate, 10-bit vertical resolution and 4k point memory for arbitrary waveform
- 1 to 99% Adjustable duty cycle for square waveform
- Waveform parameter setting through numeric keypad entry and knob selection
- Amplitude, DC offset and other key setting information shown on the 3.5" LCD screen simultaneously
- USB device interface for remote control and waveform editing
- PC arbitrary waveform editing software
- AM/FM/FSK modulation, sweep and frequency counter
Applications
Test & Measurement, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate