Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 612.620 |
5+ | kr 485.480 |
10+ | kr 475.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 612.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP10N
Order Code2428940
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag MaterialPolyester (PET)
External Height - Imperial4.33"
External Height - Metric110mm
External Width - Imperial15.75"
External Width - Metric400mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Multipurpose tool and laptop bag with rubber grip ergonomic handle and adjustable shoulder strap. 400 x 330 x 110mm.
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
4.33"
External Width - Imperial
15.75"
External Depth - Imperial
12.99"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
110mm
External Width - Metric
400mm
External Depth - Metric
330mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42022900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5