Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 111.350 |
4+ | kr 95.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 111.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No1161
Order Code4132646
Technical Datasheet
Stripping Capacity AWG30AWG to 10AWG
Stripping Capacity Metric-
For Use WithFibre Optic Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1161 is an Adjustable Jacket Stripper perfect for cutting jackets off a variety of fibre optic cable.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
30AWG to 10AWG
For Use With
Fibre Optic Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for 1161
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14