Print Page
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 315.820 |
5+ | kr 254.220 |
10+ | kr 231.650 |
20+ | kr 227.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 315.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No50D90-01-1-AJN
Order Code2103638
Product Range50
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max150mA
Contact Voltage AC Max220V
Product Range50
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
Product Overview
The 50D90-01-1-AJN is a 1-pole 4-position Rotary Switch with adjustable index stop, non-shorting timing contacts and 90° indexing angle of throw. Thermoset switch base, brass gold plated over silver plate and nickel plate terminals. Optional complete seal for PC board assembly and cleaning.
- Fluorosilicone shaft seal
- 1000MΩ Insulation resistance
- Small 1/2" diameter
Applications
Industrial
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
90°
Contact Voltage AC Max
220V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
150mA
Product Range
50
Contact Current DC Max
200mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144