Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA025A001
Order Code3775304
Product RangeSuper GP25A Series
Also Known AsGTIN UPC EAN: 4891199058615
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA025A001
Order Code3775304
Product RangeSuper GP25A Series
Also Known AsGTIN UPC EAN: 4891199058615
Battery Voltage1.5V
Battery Size Code0
Battery TechnologyAlkaline
Battery Capacity-
External Diameter8.3mm
Battery TerminalsRaised Positive and Flat Negative
External Height0
Pack Quantity2
Battery Type / SizeAAAA
Weight6.8g
Battery IEC CodeLR8D425
Battery NEDA Code0
Battery Compliance-
Product RangeSuper GP25A Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
High power, long-life alkaline AAAA batteries giving up to six times the life of ordinary zinc carbon batteries; ideal for high drain applications
- 7 Year shelf life
Contents
Batteries only
Notes
Supplied in retail carded packaging
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
8.3mm
External Height
0
Battery Type / Size
AAAA
Battery IEC Code
LR8D425
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
0
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
6.8g
Battery NEDA Code
0
Product Range
Super GP25A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02