Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBAA76F012
Order Code3775356
Product RangeGPA76F Series
Also Known As1166A 280-904 A13 L1154 L1154C LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 4891199015496
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBAA76F012
Order Code3775356
Product RangeGPA76F Series
Also Known As1166A 280-904 A13 L1154 L1154C LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 4891199015496
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeA76
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity110mAh
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity10
Battery Type / SizeButton Cell
Weight1.7g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product RangeGPA76F Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Single use high-drain button cell battery designed to power small gadgets such as calculators, key fobs and remotes. Equivalent batteries are: 157, 303, 357, AG13, EPX76, LR44, S76, SG13, SR44. Supplied as a blister pack of ten batteries.
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Applications
Power Management, Consumer Electronics, Industrial
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
110mAh
External Height
5.4mm
Battery Type / Size
Button Cell
Battery IEC Code
LR44
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
A76
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
10
Weight
1.7g
Battery NEDA Code
1166A
Product Range
GPA76F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022