Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Micro-D EMI/RFI low height banding adaptor and heatshrink boot kit
Contents
MICRO-D backshell, Single layer tin copper braid, Heatshrink boot, Male jackscrew hardware, Band strap.
Technical Specifications
Product Range
508-152
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
-
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226