Print Page
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.600 |
5+ | kr 102.160 |
10+ | kr 96.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 107.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGC20MPS12-247
Order Code2989883
Product RangeMPS
Technical Datasheet
Product RangeMPS
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current90A
Total Capacitive Charge79nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
79nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Single
Average Forward Current
90A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006823