Print Page
134 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,147.000 |
5+ | kr 1,072.000 |
10+ | kr 1,015.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,147.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB2X100MPS12-227
Order Code2989874
Product RangeMPS
Technical Datasheet
Product RangeMPS
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current370A
Total Capacitive Charge796nC
Diode Case StyleSOT-227
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
796nC
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Dual Isolated
Average Forward Current
370A
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042275