Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No173250
Order Code1905192
Product RangeLS-3 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173250
Order Code1905192
Product RangeLS-3 Series
Technical Datasheet
Flow Rate Min0
Flow Rate Max0
Supply Voltage Min0
Supply Voltage Max0
Accuracy-
Product RangeLS-3 Series
SVHCNo SVHC (17-Dec-2014)
Pressure Max3bar
Port Size3.175mm
Supply Voltage DC Max0
Supply Voltage DC Min0
Technical Specifications
Flow Rate Min
0
Supply Voltage Min
0
Accuracy
-
SVHC
No SVHC (17-Dec-2014)
Port Size
3.175mm
Supply Voltage DC Min
0
Flow Rate Max
0
Supply Voltage Max
0
Product Range
LS-3 Series
Pressure Max
3bar
Supply Voltage DC Max
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037