Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 313.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 313.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No6144750
Order Code4341069
Technical Datasheet
Drive Size - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6144750 is a 1/2"universal joint for hand-operated sockets and accessories with square drive as per DIN 3120, ISO 1174, ball locking device.
- According to DIN 3123, ISO 3316
- Vanadium steel 31CrV3, polished, chrome-plated
- 72mm total length, 12.5mm drive connector square (metric) (male and female)
- 1/2" drive connector square (inch) (male and female)
Technical Specifications
Drive Size - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate