Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No3288226
Order Code4684046
Product RangeTORCOFIX-K Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,870.000 |
3+ | kr 1,726.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,870.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No3288226
Order Code4684046
Product RangeTORCOFIX-K Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb0
Torque Range N-m1N-m to 5N-m
Drive Size - Metric6.3mm
Drive Size - Imperial1/4"
Overall Length223mm
Product RangeTORCOFIX-K Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
1/4"
Product Range
TORCOFIX-K Series
Torque Range ft-lb
0
Drive Size - Metric
6.3mm
Overall Length
223mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079078
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.432