Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,893.830 |
5+ | kr 1,811.520 |
10+ | kr 1,712.270 |
Price for:1 Set
Minimum: 1
Multiple: 1
kr 1,893.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE VPS41
Order Code2527249
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth40MHz
Input Voltage Max600V
Test Probe Attenuation10:1
For Use WithFluke 120B Series ScopeMeter Hand-Held Oscilloscopes
Product Range-
Product Overview
FLUKE VPS41 is a voltage probe set for use with the 120B Series 40MHz, 600V, CAT IV portable oscilloscopes.
- Voltage rating of 600V CAT IV
- Frequency is 40MHz
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
600V
For Use With
Fluke 120B Series ScopeMeter Hand-Held Oscilloscopes
Bandwidth
40MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147