Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 226,351.000 |
Product Information
Product Overview
FLUKE-II915 is an acoustic imager. Fluke ii915 Acoustic Imager is a powerful tool designed to identify and evaluate issues in various systems. With three distinct modes—LeakQ™, PDQ™, and MecQ™—this innovative device empowers maintenance professionals to take proactive measures and prevent costly problems.
- 7-inch 1280 x 800 LCD with capacitive touchscreen
- LEAKQ™ MODE: leak size scale, leak rate and leak cost estimation
- MECQ™ MODE: Mechanical inspection- on-device feature to detect and document mechanical issues
- PDQ MODE™- partial discharge: on-device PD classification
- Frequency range from 2 to 100KHz, detection range up to 120 meters (393 ft)
- Fixed lens, 5MP visual camera resolution, 3 x digital zoom
- 32GB memory
- Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video
- Stay powered all day with six hours of operating time, blended live SoundMap™ with visual image
- Size (H x W x L) is 186mm x 322mm x 68mm
Contents
Fluke ii915 Acoustic Imager, USB-C Charger with country-specific connectors, Rugged lithium-ion smart battery pack, USB-C cable, Rugged, hard carrying case, Adjustable hand strap and neck strap, Sensor array protector.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
120m
1280 x 800 Pixels
2kHz to 100kHz
-
7"
63° x 63°
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate