Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,915.000 |
Product Information
Product Overview
FLUKE A3000 FC is a wireless AC current clamp meter. It is a fully functional true-RMS current clamp meter that wirelessly relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). Connect the a3000 FC current clamp module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect Wireless Multimeter or a portable PC from a safe distance. It performs analysis with your PC and shares the results using Fluke Cloud™ storage and ShareLive™ video call. View data or graphs to get input from team members. Safety compliance includes IEC 61010-1, 600V CAT III, 3rd edition pollution degree 2 and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certifications.
- 3½ Digit display
- Logging function for up to 65,000 readings
- Can be used as a standalone or as part of the system
- Wireless AC current clamp module
- True-rms ac clamp meter
- Measure up to 400A AC
- Inrush function
- Dimensions: 203x75x36mm
- Weight: 220g
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC Current
0A to 400A
3.5
3000 FC Series
Clamp
True RMS
Auto
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate