Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,705.460 |
3+ | kr 4,611.340 |
5+ | kr 4,517.210 |
Product Information
Product Overview
FLUKE 87-V/EUR is an industrial multimeter. It provides the resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution, and electromechanical equipment - even in loud, high-energy, and high-altitude locations. The 87V is designed so users can work more efficiently. The 87V lets users identify complex electrical problems fast. It supports accurate measurements on VFDs using a low-pass filter. The meter also captures intermittents as fast as 250µS using peak capture. High-frequency, high-energy noise generated by large drive systems is blocked from users' measurements with specially designed shielding. The 87V has a removable holster that also holds a test probe during testing for easier viewing. Relative mode lets the user remove test lead resistance, improving the accuracy of low-resistance measurements.
- Identify complex signal problems fast
- Supports accurate measurements on VFDs using a low-pass filter
- Easy-access door for fast battery changes without breaking the calibration seal
- Analog bar graph for fast changing or unstable signals
- Large digit display with bright, two-level backlight for easier reading in low light
- Touch hold keeps readings on display even after removing probes
- Operating temperature range from -20°C to +55°C
- CSA, RCM approved
- Size is 201 x 98 x 52mm (with holster)
- Designed and built in the U.S. and comes with a lifetime warranty
Contents
Industrial multimeter, TL75 test leads (TL175 Eur), AC175 alligator clips, Holster with tilt-leg, test lead storage, 80BK temperature probe, 9V battery (installed).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
20000
1kV
10A
50Mohm
80 V Series
Alternatives for FLUKE 87-V/EUR
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate