3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11,404.000 |
3+ | kr 11,173.000 |
5+ | kr 10,949.000 |
Product Information
Product Overview
FLUKE 773 milliamp clamp meter is accurate, versatile, and highly portable. It saves time and money by measuring 4–20mA signals five times faster than with traditional multimeters, and without breaking the loop. That means you can troubleshoot a live device without having to power down and possibly miss something going on in the process. It is deal for troubleshooting transmitters, valves and PLCs found in process plants. The 773 allows you to connect to a mA loop in a traditional series workflow to measure, source, or simulate a control system. And it measures up to 99.0 mA non-contact, including 10 to 50mA signals in older control systems. It also sources and measures DC voltage, so it can be used to troubleshoot voltage input and output devices that accept a 1-5V or 0 to 10V signal. You can detach the clamp section of the meter and use it as a remote jaw, connected to the main body by an extension cable to make it easier to take measurements in tight spaces.
- Measure 4-20 mA signals without "breaking the loop", save time and money troubleshooting
- Source 4-20 mA signals for testing control system I/O or I/Ps
- Simulate 4-20 mA signals for testing control system I/O
- Measure 4-20mA signals with in-circuit measurement
- Power a transmitter with the 24V loop power supply
- Automatically ramp and step change the 4-20mA output for remote testing
- Measure DC voltage to verify 24V power supplies or voltage I/O signals
- Source DC voltage to test voltage input devices that accept a 1 to 5V or 0 to 10V signal
- Scaled mA O/P provides continuous mA signal that corresponds to 4 to 20mA signal measure by mA clamp
- mA in/out: simultaneously source a mA signal while measuring a mA signal with the clamp
Contents
Fluke 773 milliamp process clamp meter, (1 pair) TL75 test leads, AC72 detachable clip, (1 pair) TL 940 mini hook test leads, (4) AA alkaline batteries (installed), Magnetic Hanging strap, Soft carrying case, Quick Reference Guide, 3-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, DC Voltage
-
-
Auto
4.5mm
No SVHC (15-Jun-2015)
24mA
30V
Average
-
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate