Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,275.180 |
3+ | kr 4,189.680 |
5+ | kr 4,104.170 |
Product Information
Product Overview
FLUKE 374 FC is a True RMS clamp meter that can read up to 600V and 600A in both AC and DC modes. Additionally, the 374 is compatible with the new iFlex flexible current probe (sold separately), which increases the measurement range to 2500A AC and provides increased display flexibility, and improved wire access. Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity.
- Measure AC and DC current to 600A and voltage up to 600V
- CAT IV 600V, CAT III 1000V
- Inrush measurement technology to filter out noise and capture motor starting current
- Ergonomic design fits in your hand and can be used while wearing personal protective equipment
- Large, easy to read backlight display
- Min, max, average function
- 1000µF capacitance measurement
- Three-year warranty
- Soft carrying case
Contents
Tester, Soft carrying case, TL75 Test Leads, 2x AA Alkaline batteries, Coated instruction card and Safety information sheet.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
1kV
6kohm
Auto
34mm
No SVHC (15-Jun-2015)
600A
1kV
True RMS
4
370 FC Series
Alternatives for FLUKE 374 FC
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate