Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7,103.000 |
Product Information
Product Overview
The Fluke 368 FC true-rms leakage current clamp meter helps users detect, document, record and compare leakage current readings over time as a means of preventing unplanned downtime, and identifying intermittent GFCI and RCD trips, all without taking equipment off line. The Fluke 368 FC has a large 40 mm diameter jaw for work with large conductors. The clamp’s jaw is fully shielded to accurately capture very small leakage signals, and to minimize external electromagnetic interference. The 368 FC also offers wireless data connectivity via Fluke Connect.
- True-rms measurements for accuracy when measuring complex, non-sinusoidal waveforms
- 40 mm jaw opening
- Highest resolution of 1 μA, measure up to 60 A
- Selectable filter function removes unwanted noise
- Max/Min/Average readings and hold function
- Forward-facing LED worklight for use in dark wiring cabinets
- Backlit display; auto backlight off and auto power off for extended battery life
- CAT III 600V safety rating
- Internal Memory Logging: up to 65,000 measurement points
Contents
Earth Ground clamp, Hard case, Loop resistance standard, 4 AA batteries, Safety information guide, Quick reference guide
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC Current
-
-
Auto
40mm
No SVHC (07-Jul-2017)
60A
-
True RMS
5
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate