Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,580.000 |
Product Information
Product Overview
FLUKE 287/EUR is a true-RMS electronics logging multimeter with TrendCapture that quickly documents design performance and graphically displays what happened. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or is noisy. It features a logging function with expanded memory for unattended monitoring of signals over time. Using onboard TrendCapture, users can graphically review logged readings without needing a PC. Store up to 15,000 recorded events.
- On board help screens for measurement functions
- Saved measurements allow you to name and recall measurements made in the field
- Multi-lingual interface, multiple logging sessions possible without download
- 0.025% basic DC accuracy, 100kHz AC bandwidth
- Real time clock for automatic time stamping of saved readings
- 100mF capacitance range, temperature function
- 6 AA alkaline batteries, IECLR6 battery type
- Operating temperature range from -20°C to 55°C
- Size (H x W x L) is 222mm x 102mm x 60mm
- Limited lifetime warranty
Contents
FLUKE 287 True-RMS electronics logging multimeter, (1 pair) TL71 test leads, (1 pair) AC175 alligator clips, 6 AA batteries (installed), Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
50000
1kV
10A
0.5Gohm
-
Alternatives for FLUKE 287/EUR
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate