Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,454.000 |
Product Information
Product Overview
FLUKE 179 is a True-RMS digital multimeter. It is the industry-standard troubleshooting tool for electrical and electronic systems. This incredibly versatile multimeter makes a perfect front-line troubleshooting tool with an input protection rating of CAT III 1000V, CAT IV 600V. The built-in temperature measurement with the included thermocouple, analogue bar graph and backlit digital display make it easier to take the measurements you need. It includes full set of basic and advanced troubleshooting capabilities including manual and automatic ranging, display hold and auto hold, min/max-average recording, voltage measurements to 1000 VAC or DC, current measurements to 10A AC/DC, resistance to 50Mohm, capacitance to 10,000μF, frequency to 100KHz; temperature from -40°C to 400°C. All of these features come paired with a lifetime warranty.
- Backlit digital display, analogue bar graph, built-in temp measurements with included thermocouple
- Robust, fast and accurate with manual and automatic ranging
- Display hold, auto hold, and min/max-average recording
- UL, CSA, TÜV listed
- Battery life is alkaline ~200 hours typical, without backlight
- Perfect choice for everyday use when your job depends on your meter
- An analogue bar graph makes it easy to see trends in fluctuating signals
- Operating temperature range from -10°C to +50°C
- Size is 43 x 90 x 185mm
- Get accurate voltage and current readings when measuring complex ac signals
Contents
Multimeter, 80BK temperature probe, Installed 9V battery, Test leads, Users manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
3.75
6000
1kV
10A
50Mohm
170 Series
Alternatives for FLUKE 179
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate