Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,550.000 |
Product Information
Product Overview
FLUKE 1503 is a battery powered insulation resistance meter handles all the basic insulation testing needs. The Fluke 1503 is a great choice for basic residential and commercial electrical insulation testing. This rugged, compact tool fits in the palm of your hand.
- Measures AC/DC voltage from 0.1V to 600V, measures resistance from 0.01ohm to 20.00Kohm
- Performs insulation tests from 0.01Mohm to 2000Mohm, two insulation test voltages: 500V and 1000V
- Includes auto-discharge of capacitive voltage for added user protection
- Provides lo-ohms earth-bond continuity (200 mA)
- Simplifies repetitive or hard-to-reach testing with the remote test probe
- Saves battery power with auto power off
- Presents results on a large, backlit display
- Features CAT IV 600V overvoltage category rating
- Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
- Runs on four AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation tests
Contents
Insulation resistance tester, Remote probe, Test leads, Test probes, Alligator clips, User documentation, One-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Digital Megohmmeter
100kohm to 2Gohm
55°C
100mm
550g
No SVHC (15-Jun-2015)
500V, 1kV
-20°C
50mm
203mm
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate