Product Information
Product Overview
NetTool combines powerful NetProve diagnostics, inline Gigabit vision, VoIP Phone PC configuration testing in one palm-sized tool, so you'll have everything you need to quickly resolve even the toughest connectivity problem. Plus, with the monitoring and authentication option, you'll have the power to identify port-based security threats and maintain user connectivity in 802.1x environments.
- NetProve diagnostics – isolate device and application connectivity issues in seconds
- Troubleshoot network issues with inline vision into 10/100/Gig traffic from switches, PCs, IP phones
- Identify spyware, malware & viruses with port monitoring
- Connect inline for visibility into VoIP calls
- Diagnose IP phone boot-up, call control problems & measure key call quality metrics
- Verify readiness of PoE systems and troubleshoot PoE device problems
- See MAC and IP addresses, subnet and services offered by active servers, routers and printers
- IntelliTone digital signalling - quickly and safely locate cables on active network
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking, Portable Devices
Contents
NetTool Series II Pro includes 10/100/1000Mbps inline, NetProve diagnostics, IntelliTone toning, NetTool Connect PC software, WireView Wiremapper #1, set of 4 AA alkaline batteries, USB to mini-USB cable, Ethernet cable, Getting Started Guide, CD with Multilanguage User Manuals, and soft carrying case.
Technical Specifications
-
-
No SVHC (15-Jun-2015)
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate