Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFQM-MAIN
Order Code2102172
Product RangeFiber QuickMap Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFQM-MAIN
Order Code2102172
Product RangeFiber QuickMap Series
Technical Datasheet
Connector TypeSC Fibre Optic
Photodetector Type-
Operating Range dBm Min11dBm
Operating Range dBm Max-20dBm
Product RangeFiber QuickMap Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke Networks' Fibre QuickMap is an enterprise fibre troubleshooter that quickly and efficiently locates connections and breaks in multimode fibre. By instantly providing distances to failures such as high loss and high reflectance incidents, Fibre QuickMap is the must-have network tester for any technician who works with fibre.
- One-button testing – can be used straight out of the box with no user-setup required
- Six-second test time, eliminating blind troubleshooting that can last hours
- Locate multiple incidents in the channel to provide full visibility of potential problems
- Locate high loss incidents or breaks, the most common causes of multimode fibre failure
- Locate & measure high reflective incidents which cause poor network performance with bit error rates
- Perfect data centre cabling network tester
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
Fibre QuickMap Enterprise Fibre Troubleshooter with carrying pouch.
Technical Specifications
Connector Type
SC Fibre Optic
Operating Range dBm Min
11dBm
Product Range
Fiber QuickMap Series
Photodetector Type
-
Operating Range dBm Max
-20dBm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16