Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part No26100900
Order Code3928621
Product RangePro3000 Series
Also Known AsGTIN UPC EAN: 0754082039020
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 829.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 829.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part No26100900
Order Code3928621
Product RangePro3000 Series
Also Known AsGTIN UPC EAN: 0754082039020
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height33mm
External Width41mm
External Depth249mm
Product RangePro3000 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Pro3000™ unfiltered probe, for use on inactive networks, features a loudspeaker to hear tone clearly through walls, enclosures and in loud environments. The recessed on/off button helps prevent the probe from accidently being turned on when stored.
- Loudspeaker makes the tone easy to hear through enclosures
- Easy-to-use adjustable volume control dial
- Quick-twist tip for easy replacement
- Replacement probe tip stores in battery compartment
- Recessed on/off button
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Tester Type
Network Cable Tester
External Height
33mm
External Depth
249mm
SVHC
No SVHC (15-Jun-2015)
Resistance
-
External Width
41mm
Product Range
Pro3000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18