Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17,458.000 |
Product Information
Product Overview
T912406 is an acoustic camera tester including table tripod. Use this acoustic camera tester to check the accuracy of the FLIR acoustic imaging cameras. The tester generates a sound signal that is recognized and evaluated by the camera. The dB-level of the signal can be used to ensure a correct level of readings and also the condition of the microphone array. The acoustic camera tester contains samples of sounds compatible with the camera modes for demonstration that simulates different types of partial discharges, typical gas leaks and mechanical fault sounds. It is recommended to check the Si-series acoustic cameras every six months with the acoustic tester, especially if you have dropped it, it has suffered a blow, or if it has gathered a significant amount of dust. Compatible with Si124, Si124-LD, Si124-PD, Si124-LD Plus Si2-PRO, Si2-LD, Si2-PD.
- Frequency range 2kHz to 90kHz
- Size (L × W × H) 160 x 80 x 70mm (6.3x 3.1 x 2.8 in)
- IP40 rated
- Quick release tripod mount
- Input voltage range from 12 – 18 VDC
Contents
Acoustic camera tester, Table tripod with quick release mount, Documentation.
Technical Specifications
-
-
2kHz to 90kHz
-
-
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate