Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,905.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,905.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoT199346ACC
Order Code2751412
Product RangeExx Series
Case TypeCarrying Case
Case Colour-
For Use WithFlir Systems E75, E85 & E95 Series Thermal Cameras
Product RangeExx Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T199346ACC from Flir Systems is a black colour rugged, watertight plastic shipping case for FLIR Exx series. Holds all items neatly and securely.
- Hard transport case
- PP with rubber blend (polypropylene) material
- Dimension of 484mm x 345mm x 178mm (19.1in x 13.6in x 7in)
- Weight of 2.6Kg (5.5lb)
Technical Specifications
Case Type
Carrying Case
For Use With
Flir Systems E75, E85 & E95 Series Thermal Cameras
SVHC
No SVHC (17-Dec-2015)
Case Colour
-
Product Range
Exx Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75