Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFUUP064G-U3A
Order Code4378904
Product RangeFxAce Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 287.820 |
5+ | kr 276.770 |
10+ | kr 265.800 |
50+ | kr 250.650 |
100+ | kr 225.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 287.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP064G-U3A
Order Code4378904
Product RangeFxAce Series
Technical Datasheet
Memory Capacity64GB
USB SpecificationUSB 3.2 Gen 1
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFxAce Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 3.2 Gen 1
Operating Temperature Min
0°C
Product Range
FxAce Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001