Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,425.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,425.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 10/150 24V
Order Code1222530
Technical Datasheet
Thermal Resistance0.12°C/W
External Height - Metric83mm
External Width - Metric160mm
External Length - Metric150mm
Flow Rate Max80m³/h
Noise Rating48dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial6.3"
External Length - Imperial5.91"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The LA 10/150 24V is a 150mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminum, axial fan, surface mounting, 0.182 to 0.055K/W thermal resistance. This heat sink features Papst, ball bearing, geometry of hollow fin optimizing the air flow, particularly effective heat dissipation, compact construction, semiconductor mounting surface for milled flat.
- 6W Power input
- 5000RPM Speed rating
- -20 to 75°C Temperature range
Applications
HVAC
Technical Specifications
Thermal Resistance
0.12°C/W
External Width - Metric
160mm
Flow Rate Max
80m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
3.27"
External Length - Imperial
5.91"
SVHC
Lead (21-Jan-2025)
External Height - Metric
83mm
External Length - Metric
150mm
Noise Rating
48dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8