Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 23X23X10
Order Code1892325
Technical Datasheet
72 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.100 |
10+ | kr 17.570 |
25+ | kr 14.130 |
50+ | kr 13.310 |
100+ | kr 13.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 23X23X10
Order Code1892325
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledBGA
External Width - Metric23mm
External Height - Metric10mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.91"
External Height - Imperial0.39"
External Length - Imperial0.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ICK BGA 23X23X10 is a Heat Sink with black anodised finish suitable for use with universal processors IC design BGA. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Universal socket
- 2.9W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
23mm
External Length - Metric
23mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
0.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048