Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 245 MI 247 V
Order Code4302473
Technical Datasheet
6,633 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.590 |
10+ | kr 18.380 |
25+ | kr 17.180 |
50+ | kr 16.140 |
100+ | kr 13.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 245 MI 247 V
Order Code4302473
Technical Datasheet
Thermal Resistance19.7°C/W
Packages CooledTO-218, TO-220, TO-247, TO-248
External Width - Metric20mm
External Height - Metric28mm
External Length - Metric9mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.79"
External Height - Imperial1.1"
External Length - Imperial0.35"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FK 245 MI 247 V is a 20 x 9 x 32mm attachable Heat Sink with solder lug solder lug for vertical installation. This heat sink is made of copper with solderable surface. This FK 247 series heat sink is suitable for use with TO 218, TO 220, TO 247, TO 248 and SIP-Multiwatt devices.
- 0.6mm Material thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
19.7°C/W
External Width - Metric
20mm
External Length - Metric
9mm
Heat Sink Material
Copper
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220, TO-247, TO-248
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.35"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005829