Print Page
4,271 In Stock
3,700 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.110 |
10+ | kr 14.940 |
25+ | kr 14.340 |
50+ | kr 13.740 |
100+ | kr 13.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
95.15.2SMA is a socket and clip for use with 5mm pin spacing vertical' style PCB power relays.
- For used with 40.51/40.52/40.61 relay type
- PCB mounting, blue colour
- 10A rated current, 250V rated voltage
- IP 20 protection category
- Ambient temperature range from -40 to +70°C
- UL recognised and CSA (10A) approved
Contents
Socket, Metal retaining clip, Plastic retaining clip.
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
PC Pin
Current Rating
10A
Product Range
95 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006