Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 607.330 |
5+ | kr 596.440 |
10+ | kr 575.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 607.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 7L Series 7L.43 type (600 lumens) LED panel light
- Supply voltage range from 12V AC/DC to 48V AC/DC
- Switching without ON/OFF switch or motion detector
- Push-in connection
- 6W nominal power
- Direct magnetic mount or through a screw-mounted metallic bracket
- IP20 rated
- 120° radiation angle
Technical Specifications
Light Colour
Cool White
Power Rating
6W
Light Bar Length
310.6mm
Product Range
7L Series
Lumen Output
600lm
Supply Voltage
48V
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1979