Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 573.030 |
5+ | kr 561.600 |
10+ | kr 550.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 573.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No70.61.8.400.P000
Order Code4244638
Product Range70 Series
Technical Datasheet
Product Range70 Series
Contact ConfigurationSPDT
Contact Current6A
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Voltage Max400VAC
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption1W
Phase Monitoring Range Min208VAC
Phase Monitoring Range Max480VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 70 series 3-phase loss and rotation monitoring relay
- Electronic phase loss and rotation monitoring relay for three-phase applications
- Phase loss monitoring, even under phase regeneration
- Phase loss monitoring, even under phase regeneration
- 380 to 415V supply voltage range
- CO (nPDT) contact circuit, fixed switch-off delay, no fault memory
- AgSnO2 standard contact material
- IP 20 protection
- Ambient temperature range from -20 to +60°C
- Phase loss, phase rotation
Technical Specifications
Product Range
70 Series
Contact Current
6A
Relay Terminals
Push In
Supply Voltage Max
415VAC
Power Consumption
1W
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
400VAC
Phase Type
3 Phase
Phase Monitoring Range Min
208VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001